Schaffner FN2410-25-33 EMI filter 250V AC 25A 130x93x76mm 1 piece

MPN
FN2410-25-33
EAN-13
2050001720801
Order Code
20-0875
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £104.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Schaffner EMC FN2410-25-33 is an electromagnetic interference (EMI) filter designed for a maximum operating voltage of 250V AC and a current rating of 25A. The filter measures 130mm in length, 93mm in width, and 76mm in height, making it compact and efficient for its intended applications. This line filter is optimised to suppress conducted interference in power lines, adding reliability and enhancing performance in electronic equipment. Typical engineering applications for the Schaffner EMC FN2410-25-33 include its integration into industrial machinery, consumer electronics, and various power supply systems where stringent EMI standards are required. Its robust design and high-quality construction ensure effectiveness and durability in demanding environments.
Type EMI filter
Current Rating 25A
IP Rating IP20
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot