Schaffner FN2090 EMI filter 250V AC 3A 14mH 85x54x30.3mm 1pc

MPN
FN2090-3-06
EAN-13
7612774463719
Order Code
20-0849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Schaffner EMC FN2090-3-06 is an advanced EMI filter designed to operate at a maximum voltage of 250V AC with a current rating of 3A. The component features an inductance of 14mH, measuring 85mm in length, 54mm in width, and 30.3mm in depth, offering a compact solution for efficient electromagnetic interference (EMI) suppression. It is particularly useful in applications that require compliance with stringent EMC standards, such as industrial electronics, consumer appliances, and medical equipment. The filter aids in reducing noise levels in power lines, thus protecting sensitive circuitry and enhancing the performance and reliability of electronic systems.
Type EMI filter
Current Rating 3A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot