Schaffner FN2090-16-06 EMI filter 250V AC 16A 4mH 113.5x57.5x45.4mm 1pc

MPN
FN2090-16-06
EAN-13
7612774463771
Order Code
20-0834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £59.32 £58.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Schaffner EMC FN2090-16-06 is an EMI line filter with a voltage rating of 250V AC and a current rating of 16A. It features an inductance of 4mH, providing effective attenuation of electromagnetic interference in electrical systems. The filter measures 113.5 x 57.5 x 45.4 mm, making it compact for installations where space is constrained. It is designed for use in an array of engineering applications, including power supplies, industrial machinery, and automation equipment, where minimising noise emission and compliance with EMC standards are critical. This robust component ensures reliable performance in demanding environments.
Type EMI filter
Current Rating 16A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot