Schaffner FN2090-1-06 EMI filter 250V AC 1A 20mH 71x46.6x22.3mm 1pc

MPN
FN2090-1-06
EAN-13
7612774463702
Order Code
20-0833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schaffner EMC FN2090-1-06 is a line filter designed to provide electromagnetic interference (EMI) suppression in electrical systems, with a maximum voltage rating of 250V AC and a current capacity of 1A. The filter features an inductance of 20mH and measures 71 mm in length, 46.6 mm in width, and 22.3 mm in height. This component is frequently deployed in a range of industrial and commercial applications that require effective EMI control to ensure stable performance of sensitive electronic equipment. Typical uses include power supplies, medical devices, and communication systems, where regulation of power line noise is critical to maintaining operational integrity. As a product offering from Schaffner EMC, the FN2090-1-06 addresses the need for reliable noise mitigation in various environmental conditions.
Type EMI filter
Current Rating 1A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot