Schaffner FN2030-3-06 EMI filter 250V AC 3A 14mH 71x46.6x22.3mm 1 piece

MPN
FN2030-3-06
EAN-13
7612774463610
Order Code
20-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £18.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Schaffner EMC FN2030-3-06 is a high-performance EMI filter designed for suppressing electromagnetic interference in electronic equipment. This line filter operates at an AC voltage of 250V with a current rating of 3A and offers an inductance of 14mH, suitable for use in a wide range of electrical and electronic systems. With dimensions measuring 71mm x 46.6mm x 22.3mm, the FN2030-3-06 is compact yet robust, ensuring ease of integration into various control systems and power supplies. Typical applications for this EMI filter include use in industrial machinery, automation equipment, and consumer electronics, where controlling electromagnetic interference is critical to maintaining system reliability and performance. The filter's durable construction and reliable performance make it an ideal choice for engineers seeking to ensure compliance with international electromagnetic compatibility standards.
Type EMI filter
Current Rating 3A
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot