Schaffner EMC FN9260-1-06 1A Double Fused IEC Inlet Filter

MPN
FN 9260-1-06
EAN-13
2050001666918
Order Code
58-5489
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.86
50+ £19.72
100+ £19.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

A 1A standard mounting IEC inlet filter that combines an IEC inlet, mains filter and fuses in a small form factor. The unit is a practical solution to reducing EMI interference and is suitable for applications such as portable electrical and electronic equipment, small to medium sized machinery, single-phase power supplies, switch mode power supplies, test and measurement equipment.


  • Exceptional conducted attenuation performance
  • Two fuses
  • Faston 6.3mm spade terminals
  • Design corresponding to UL, CSA, IEC/EN
  • Rated UL 94-V2
  • MTBF 2,200,000 hours
  • Temperature range -25°C to +85°C
Type Line filter
Current Rating 1A
Dimensions 46 x 35 x 41mm
Frequency Range DC to 400Hz
IP Rating IP40
Temperature range -25°C to +85°C

Reviews

Be the first to submit a review

Trustpilot