Schaffner EMC FN281-2-06 2A Faston Compact IEC inlet Filter

MPN
FN 281-2-06
EAN-13
2050001666826
Order Code
58-5480
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

A 2A small form factor power entry module that has a top/bottom flange mount configuration. The module is comprised of an IEC inlet, mains filter with single fuse and a 2-pole rocker switch. Suitable applications include portable equipment, consumer goods, EDP and office equipment, 1-phase power supplies, switch mode power supplies, test and measurement equipment.
  • High conducted attenuation performance
  • Connection blade terminal 6.3mm
  • Fuse Ø5 x 20mm
  • Flammability better than UL 94V-2
Type Line filter
Current Rating 2A
Dimensions 32 x 82 x 43.1mm
Frequency Range 50 to 400Hz
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot