Schaffner EMC FN2070-1-06 1A Two Stage Chassis Mount Filter

MPN
FN 2070-1-06
EAN-13
2050001666994
Order Code
58-5511
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This 1A two-stage EMI filter is designed for quick and simple chassis mounting. The filter provides high conducted attenuation performance and is perfect for high frequency attenuation tasks in applications such as building automation, industrial machinery, data processing equipment, etc.
  • High differential and common-mode attenuation
  • High frequency attenuation
  • Faston terminals 6.3mm
  • Operating temperature: -25°C to +100°C
  • Operating voltage max. 250V AC
  • MTBF 1,550,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-2 rated
Type Line filter
Voltage 250V
Current Rating 1A
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot