Schaffner EMC FN 9222-1-06 1A IEC inlet Filter

MPN
FN 9222-1-06
EAN-13
2050001667175
Order Code
58-5508
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.87
50+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

A 1A inlet filter from the FN 9222 range that combines an IEC inlet and a mains filter to provide an inlet filter that gives high performance and extreme reliabilty in a small form factor. Suitable for a wide range of general purpose useage such as portable equipment, small to medium-sized machines, single phase power supplies and switch mode power supplies, test and measurement equipment, rack mounting equipment.


  • High filter attenuation
  • Excellent performance/size ratio
  • Faston terminals 6.3mm
  • Operating temperature: -25°C to +85°C
  • Nominal voltage: 250V AC
  • MTBF 3,040,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-2 rated
Type Line filter
Current Rating 1A
Dimensions 48 x 22.5 x 38.4mm
Frequency Range DC to 400Hz
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot