Schaffner EMC FN 406-3-02 3A Ultra Compact EMI PCB filter

MPN
FN 406-3-02
EAN-13
2050001667045
Order Code
58-5498
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.21 £19.20
50+ £15.15 £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 3A single phase EMC filter in a compact PCB mounting body. The features and performance of these components make them suitable for a wide range of applications such as single phase power supplies, switch mode power supplies, test and measurement equipment, small to medium size machinery.


  • Good conducted attenuation performance
  • Easy and fast chassis mounting
  • Low profile
  • Aluminium case
  • Dimensions 28 x 45 x 15mm
  • Operating temperature: -25°C to 100°C
  • Nominal voltage: 250V AC
  • MTBF 1,900,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-0 rated
Type Single Phase Filters
Current Rating 3A
Voltage Rating 250V
No of Phases 1
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot