Schaffner EMC FN 2060-1-06 1A Chassis Mount Filter

MPN
FN 2060-1-06
EAN-13
2050001666970
Order Code
58-5493
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.21 £29.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 21/12/2026

A 1A multi-stage EMI filter suitable for general purpose use. This chassis mounting device provides high conducted attenuation performance and is designed for high-noise applications such as consumer goods, domestic equipment, building automation, machinery, electronic data processing equipment, office automation and datacom equipment, etc.
  • High differential and common-mode attenuation
  • Easy and fast chassis mounting
  • Dimensions 73 x 46.6 x 29.3mm
  • Operating temperature: -25°C to 100°C
  • Nominal voltage: 250V AC
  • MTBF 950,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-2 rated
Type EMI filter
Voltage 250V
Current Rating 1A
Dimension 73 x 46.6 x 29.3mm
Dimensions 73 x 46.6 x 29.3mm
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot