Schabus 300790 SHT 5000 Water Leak Detector No Sensor Loud Alarm LEDs

Image Representative of Range

Schabus 300790 SHT 5000 Water Leak Detector No Sensor Loud Alarm LEDs

MPN
300790
Brand
Schabus
EAN-13
4044764003545
Order Code
12-8895
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.66 £86.27
10+ £83.68
50+ £83.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Schabus 300790 water leak detector, part number 04044764003545, operates on 24V and is designed without an external sensor. Manufactured by Schabus, it is ideal for monitoring areas for potential water leaks to prevent damage. Typically used in residential and commercial settings, it ensures timely alerts for any unwanted water presence.
Type Water leak detector
Depth 55mm
Detector features no sensor
Dimensions (W x H x D) 160 x 80 x 55 mm
Function Water leak detector
Height 80mm
Mounting Type Wall
Operating Voltage 24V
Sound pressure 90dB
Temperature Range -15 / +40°C
Width 160mm

Reviews

Be the first to submit a review

Trustpilot