Schabus 300749 SHT 5002 Liquid Level Gauge for Filling and Draining Control

MPN
300749
Brand
Schabus
EAN-13
4044764003156
Order Code
10-5273
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.45
10+ £68.33
100+ £68.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schabus manufactures the 300749 liquid level gauge, featuring efficient filling and draining capabilities. The device includes an overflow message to prevent overfilling. It is typically used in areas requiring precise liquid level monitoring and control.
Type Liquid level gauge
Maximum Voltage 230 V
Current Rating 5A
Connection Screw terminals
Contact Type 1 change-over
Dim (L x W x H) 57 x 72 x 90 mm
Height 90mm
IP Rating IP20
Length 57mm
Material Plastic
Maximum Current 5A
Maximum Temperature 40°C
Min. temperature 0°C
Switching Voltage 230V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot