Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/50/RT Safety Test Lead 4mm Plug 50cm Red

Schützinger VSFK 8700/1/50/RT Safety Test Lead 4mm Plug 50cm Red

Order Code:

06-7971

Brand: Schutzinger MPN: VSFK 8700 / 1 / 50 / RT EAN-13: 2050006637890

Discontinued


The Schützinger VSFK 8700 / 1 / 50 / RT is a safety test lead designed with 4 mm plugs and measures 50.00 cm in length. It is typically used for electrical testing and measurement applications to ensure secure and reliable connections. The product is available in red and sold as a single piece.
Colour Red
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Trustpilot