Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/200/RT Safety Test Lead 200cm Red 1pc

Order Code:

06-7919

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 200 / RT EAN-13: 2050009137618
Qty Unit Price (Ex VAT)
1+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 200 / RT safety test lead is 200 cm long and coloured red. It features high-quality insulation for safety in electrical testing applications. This test lead is typically used for secure connections in electronic and electrical testing environments.
Colour Red
Type Safety test lead
Cable Length 200cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot