Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/2.5/150/RT Safety Test Lead 150cm Red 1pc

Order Code:

06-7903

Brand: Schutzinger MPN: VSFK 8500 / 2.5 / 150 / RT EAN-13: 2050009137557
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 2.5 / 150 / RT safety test lead, measuring 150 cm and coloured red, is designed for secure electrical testing. It provides reliable connections and is commonly used in electronic test and measurement applications. This Schützinger test lead enhances safety and accuracy in professional and laboratory environments.
Colour Red
Type Safety test lead
Cable Length 150cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot