Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/50/GE Safety Test Lead 4mm Plug Yellow 50cm

Image Representative of Range

Schützinger VSFK 8500/1/50/GE Safety Test Lead 4mm Plug Yellow 50cm

Order Code:

06-7873

Brand: Schutzinger MPN: VSFK 8500 / 1 / 50 / GE EAN-13: 2050006640173
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 11/01/2026

The Schützinger VSFK 8500 / 1 / 50 / GE safety test lead features 4 mm plugs and measures 50.00 cm in length, ideal for various electrical testing applications. Designed with safety in mind, this yellow test lead is suitable for use in laboratories and workshops. This single-piece test lead is manufactured by Schützinger, ensuring high quality and reliability.
Colour Yellow
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot