Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8500/1/100/GNGE Safety Test Lead 100cm Green-Yellow

Order Code:

06-7843

Brand: Schutzinger MPN: VSFK 8500 / 1 / 100 / GNGE EAN-13: 2050009137441
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/01/2026

Schützinger offers the VSFK 8500 / 1 / 100 / GNGE safety test lead, which is 100 cm in length and comes in a green-yellow colour. This test lead is designed for electrical testing and measurement, providing safety and reliability for users. Typical applications include laboratory testing, educational settings, and electrical maintenance tasks.
Colour Green-yellow
Type Safety test lead
Cable Length 100cm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 16A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot