Christmas Opening Hours and Delivery Dates here
Schützinger HSPL 8568/AWG16/100/RT Safety Test Lead Red 4 mm Plug 1pc

Image Representative of Range

Schützinger HSPL 8568/AWG16/100/RT Safety Test Lead Red 4 mm Plug 1pc

Order Code:

06-7355

Brand: Schutzinger MPN: HSPL 8568 / AWG16 / 100 / RT EAN-13: 4064161289724
Qty Unit Price (Ex VAT)
1+ £26.33
10+ £25.51
25+ £25.32
50+ £25.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 12/01/2026

The Schützinger HSPL 8568 / AWG16 / 100 / RT is a red safety test lead featuring 4 mm plugs on both ends, designed for secure electrical testing. This test lead is typically used in laboratory and electronic applications to ensure safe and reliable connections. Made with precision by Schützinger, it is sold individually and emphasises a robust design suitable for professional environments.
Colour Red
Type Safety test lead
Material PA 6.6
Contact Material Nickel plated
Nominal Current 16A
Nominal Voltage 6000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B 4 mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot