Schützinger DI SEB 6452 Ni/BL Safety Socket Blue 1pc High-Quality |
06-7217
|
|
59 available to back orderBack-order availability date - 17/01/2026
|
2+ £2.29
Price per unit Ex VAT
|
Blue |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
32A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6452 Ni/BR Safety Socket Brown 1pc |
06-7219
|
|
43 available to back orderBack-order availability date - 17/01/2026
|
2+ £2.39
Price per unit Ex VAT
|
Brown |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
32A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6452 Ni/GE Safety Socket Yellow 1pc |
06-7221
|
|
Available to back orderBack order, lead time 6 weeks
|
2+ £2.43
Price per unit Ex VAT
|
Yellow |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
32A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6452 Ni/GN Safety Socket Green 1pc |
06-7223
|
|
23 available to back orderBack-order availability date - 17/01/2026
|
2+ £2.21
Price per unit Ex VAT
|
Green |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
32A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6452 Ni/GR Safety Socket Grey 1pc |
06-7225
|
|
118 available to back orderBack-order availability date - 17/01/2026
|
2+ £2.38
Price per unit Ex VAT
|
Grey |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
32A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6452 Ni/RT Safety Socket Red 1pc Key Secure Design |
06-7227
|
|
61 available to back orderBack-order availability date - 17/01/2026
|
2+ £2.31
Price per unit Ex VAT
|
Red |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
32A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 6452 Ni/SW Safety Socket Black 1pc |
06-7229
|
|
152 available to back orderBack-order availability date - 17/01/2026
|
2+ £2.39
Price per unit Ex VAT
|
Black |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
32A |
Yes |
Safety socket |
1000V |