Scangrip 03.5408 UV-Form LED Rechargeable 250 lm Work and UV Detection Lamp

MPN
03.5408
Brand
Scangrip
EAN-13
5708997354087
Order Code
10-5228
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/09/2026

The Scangrip UV-Form LED work light is a rechargeable handheld torch delivering 250 lumens. It is designed for workshop environments, providing efficient illumination for detailed tasks. This model is ideal for professionals requiring a reliable and portable light source.
Type Work light
Maximum Lumens 250lm
Capacity 1600mAh
Charging Time 3h
Colour Blue
Colour Temperature 6000K
Dim (L x W x H) 157 x 59 x 31 mm
Energy efficiency rating n.rel.
Height 31mm
LEDs 2
Length 157mm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 220g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot