Scangrip 03.5219 Bracket Suction Cup for flexible Line-Light positioning

MPN
03.5219
Brand
Scangrip
EAN-13
5708997352199
Order Code
10-5225
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Scangrip's suction cup bracket for the Line-Light, model number 03.5219, is designed to securely hold lighting components in place. This versatile and durable product is suitable for various industrial and automotive applications. Ideal for ensuring optimal lighting positioning, it enhances productivity and safety in work environments.
Type Bracket
Base Not Applicable
(Ø) 65mm
Dim (Ø x H) 65 mm x 275 mm
Energy efficiency rating n.rel.
Height 275mm

Reviews

Be the first to submit a review

Trustpilot