Scan XA114 Stainless Steel Disk Type Padlock 80mm

MPN
XA114
Brand
Scan
EAN-13
5023969008042
Order Code
98-3745
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Stainless Steel Disk Type Padlock has the following specifications:

Padlock Width: 80mm.
Shackle Height: 20.5mm.
Shackle Diameter: 10.7mm.
Shackle Width: 28mm.
Security Rating: 8.


Reviews

Be the first to submit a review

Trustpilot