Scan WA714-3 Zinc Combination Padlock TSA Approved

MPN
WA714-3
Brand
Scan
EAN-13
5023969008318
Order Code
98-3746
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Scan TSA Approved Combination Padlock is the ideal solution when travelling abroad to countries using the TSA system. This allows customs officials to search luggage using the correct TSA key, numbered on the lock, so the actual padlock is not damaged during the search and can then be relocked. It has a zinc alloy body with a steel shackle. The 4 wheel combination allows for 10,000 individual codes.

Specifications:

Padlock Width: 31mm.
Shackle Height: 21mm.
Shackle Diameter: 3.5mm.
Shackle Width: 11mm.
Security Rating: 2.


Reviews

Be the first to submit a review

Trustpilot