Scan SCAKEYSAFE 4 Dial Combination Key Safe

Order Code:

97-6772

Brand: Scan MPN: SCAKEYSAFE EAN-13: 5023969007700

Discontinued


The Scan Keysafe is the ideal safe storage of house, car and padlock keys. Its resettable 4 wheel combination allows for 10,000 different codes for added convenience and improved security. The Aluminium alloy body has been coated for increased weather resistance. With a plastic shutter door protecting the combination dials from the elements ensuring no dirt or grit gets into the mechanism. Can be wall mounted using the supplied fixings (check substrate for correct fixings). It can be mounted either inside and outside and is suitable for the home, office, workshop, or anywhere where keys are required in an emergency. Specifications: External Dimensions: Height 120mm x Width 90mm x Depth 40.5mm. Internal Dimensions: Height 93mm x Width 65mm x Depth 33mm.
Type Key safe boxmm
Height 120mm
Width 40.5mm
Length 90

Trustpilot