Scan PT-601 Class 1 Dual Hand Chainsaw Leather Gloves - XL (Size 10)

MPN
PT-601
Brand
Scan
EAN-13
5023969009520
Order Code
68-4304
Country of Origin
Pakistan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Scan Class 1 Dual Hand Chainsaw Leather Gloves offer protection while operating chainsaws up to a maximum speed of 20m/s. The durable premium leather knuckle guard and palm protect the hand. 4-way spandex ensures a comfortable and snug fit whilst allowing for flexibility and ease of movement while working. The combination of these materials makes for a reliable and long-lasting piece of safety gear offering both functionality and comfort.

This glove is ideal for forestry workers, arborists, and other professionals who work with chainsaws and is an essential accessory ensuring your hands are protected from harm while you work.

Conforms to EN11393-4.


Type Chainsaw Safety

Reviews

Be the first to submit a review

Trustpilot