Scan PT-402 Pro Framers Gloves - M (Size 8)

MPN
PT-402
Brand
Scan
EAN-13
5023969009483
Order Code
68-5737
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Scan Pro Framers Gloves are designed to provide superior comfort and protection while you work. They feature a three finger design, with the thumb, index finger and middle finger exposed, making them ideal for high dexterity tasks. Extended pull tabs enable easy removal.

The 4 way spandex construction allows for maximum flexibility as it allow the material to be stretched in all directs and a reinforced padded palm adds superior toughness and protection. All fingers have a strategically placed knuckle pad to absorb the occasional knock or impact. 

The neoprene cuff ensures a secure fit, and the hook and loop closure keeps it secure while you work. Designed to be breathable and comfortable while providing the protection you need in any job.


Type Gloves

Reviews

Be the first to submit a review

Trustpilot