Scan JE312205 Fall Arrest Twin Lanyard 1.8m

MPN
JE312205
Brand
Scan
EAN-13
5023969319070
Order Code
97-0909
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Scan Fall Arrest Twin Lanyard works with the user's safety harness. Light, comfortable and easy-to-use with little restriction to movement. The twin webbing is made from 100% polyester. Fitted with one integrated shock absorber carabiner and 2 large, forged hooks (strength >23kN).

Supplied with a thick micron poly bag.

Conforms to CE - EN 355.

Specification:

Webbing Width: 45mm
Webbing Length: 1825mm


Type Lanyard

Reviews

Be the first to submit a review

Trustpilot