Scan GY-0001-40MM Lockout Padlock 40mm

MPN
GY-0001-40MM
Brand
Scan
EAN-13
5023969008080
Order Code
98-3735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Scan Lockout Padlock can be used in conjunction with any lockout hasp or tag system. It has a nylon body with a brass cylinder and has a standard 38mm shackle. Each key is individually numbered so only the keyholder is able to lock and unlock the padlock. The body is chemical and UV resistant with the standard 'Danger' and 'Property of' labelling.

Use with SCALOCKHASP.

Specifications: 

Padlock Width: 37mm.
Shackle Height: 39mm.
Shackle Diameter: 6mm.
Shackle Width: 20mm.
Security Rating: 1.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot