Scan Brass Shutter Padlock Range

Scan Brand: Scan

This Scan Brass Shutter Padlock has the following specifications:

Padlock Width: 60mm.
Padlock Height: 44mm.
Shackle Width: 20mm.
Shackle Height: 15mm.
Shackle Diameter: 10mm.
Security Rating: 7.

Description Image Product Buy Pricing (Ex VAT)
Scan ZA111-60 Brass Shutter Padlock 60mm
Scan ZA111-60 Brass Shutter Padlock 60mm
Standard range
Order code: 98-3723
MPN: ZA111-60

Despatched within 2 working days - 5 in stock
1+ £5.35
Price per unit Ex VAT
Scan ZA111-80 Brass Padlock Shutter 80mm
Scan ZA111-80 Brass Padlock Shutter 80mm
Standard range
Order code: 98-3724
MPN: ZA111-80

Despatched within 2 working days - 4 in stock
1+ £21.00
Price per unit Ex VAT

Trustpilot