Scan 6002 Heavy-Duty Rigger Gloves - Large

MPN
SCAGLOHDRIG
Brand
Scan
EAN-13
5023969224176
Order Code
97-0997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Scan Heavy-Duty Rigger Gloves are superior quality heavy-duty cow split leather gloves with a double stitched green split leather reinforced palm, thumb and full wrapped index finger. Have a red fabric back with elasticated braid and 7cm rubberised cuffs, with reinforced fingertips and knuckle strap.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 2
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 4

Size: Large


Disposable No
Size L
Type Rigger gloves
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot