Scan 5252 Keep Driveway Clear - PVC 200 x 50mm

MPN
5252
Brand
Scan
EAN-13
5015397144614
Order Code
97-1062
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Scan Mini Sign made from 1mm self-adhesive durable PVC and printed using UV resistant inks. Should be applied to clean, flat/smooth surfaces.

Size: 200 x 50mm.
Message: 'KEEP DRIVEWAY CLEAR'.


Type Sign
Dimensions 200 x 50mm

Reviews

Be the first to submit a review

Trustpilot