Scan 5052 No Entry - PVC 200 x 50mm

MPN
5052
Brand
Scan
EAN-13
5015397144171
Order Code
97-1125
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.52 £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Scan Safety sign is made from 1mm self-adhesive durable PVC and printed using UV resistant inks. It should be applied to clean, flat/smooth surfaces.

Complies with BS5499 design criteria.

Size: 200 x 50mm.
Message: 'No Entry'.


Type Sign
Dimensions 200 x 50mm

Reviews

Be the first to submit a review

Trustpilot