Scan 5003 Use Guards - PVC 200 x 50mm

MPN
5003
Brand
Scan
EAN-13
5015397144034
Order Code
97-1260
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Scan Mandatory Sign is made from 1mm self adhesive durable PVC and printed using UV resistant inks. Should be applied to clean, flat/smooth surfaces.

Complies with BS5499 and/or ISO 7010 design criteria where applicable.
Helps limit company liability should an accident occur.

Size: 200 x 50mm.
Message: 'Use guards'.


Type Sign
Dimensions 200 x 50mm

Reviews

Be the first to submit a review

Trustpilot