Scan 4251 Building Site Warning To Public And Parents - PVC 600 x 400mm

MPN
4251
Brand
Scan
EAN-13
5015397141101
Order Code
97-0835
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Scan Safety sign is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear instruction.

Complies with BS5499 and/or ISO 7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA4251 safety sign has the following specifications:
Size: 400 x 600mm
Message: This sign provides a warning to public and parents with regard to a building site. It reads:
'WARNING TO THE PUBLIC This building is a PRIVATE PROPERTY. NO unauthorised persons are allowed to enter. Liability will not be accepted for any injury caused to persons who are trespassing.
IMPORTANT NOTICE TO PARENTS Please warn your children that this site is NOT a playground and can be dangerous. It is important that the risks and consequences of trespassing are made clear to children.'


Type Sign

Reviews

Be the first to submit a review

Trustpilot