Scan 4009 No Hat No Boots No Job - PVC 600 x 400mm

MPN
4009
Brand
Scan
EAN-13
5015397265098
Order Code
97-1128
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Scan Mandatory sign is made from 1mm thick, durable PVC. It's aggressive waster-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA4009 safety sign has the following specifications:
Size: 400 x 600mm
Message: 'No hat, No boots, No Job!'.


Type Sign

Reviews

Be the first to submit a review

Trustpilot