Scan 3.5116 MAG PEN 3 Rechargeable LED Pencil Work Light

MPN
3.5116
Brand
Scan
EAN-13
5708997351161
Order Code
98-3762
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

SCANGRIP® MAG PEN 3 Rechargeable LED Pencil Work Light for professional use provides up to 150 lumens of light. Its stepless dimmer function enables the light to be adjusted between 10% to 100%.

The clever design provides illumination from both the lamp head, and the precision top light, while the side switch ensures single-handed operation.

It has a slim and elegant design featuring a sturdy rubber surface which is both sturdy and comfortable. Built-in magnets provide versability and hands-free use.

Comes complete with USB charging lead and pocket clip.

Specifications:

Main Light:
Luminous Flux, Max.: 150 Lumens.
Illuminance, Max. @0,5m: 200 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 120°.

Secondary Light:
Luminous Flux, Max.: 80 Lumens.
Illuminance, Max. 2,000 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 25°.
Length: 174mm.
Power Source: Rechargeable Battery.


Reviews

Be the first to submit a review

Trustpilot