Scan 1870S Non Flammable Compressed Gas SAV - 100 x 100mm

MPN
1870S
Brand
Scan
EAN-13
5015397451651
Order Code
97-1144
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Scan Hazard Diamond Sign is made from self-adhesive vinyl. It should be applied to clean, flat/smooth surfaces.

Hazardous substance labels must be displayed to warn of hazardous material contained therein.

Size: 100 x 100mm.
Message: 'Non Flammable Compressed Gas'


Type Sign
Dimensions (W x H) 100 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot