Scan 165 Fire Action Procedure - PVC Sign 200 x 300mm

MPN
165
Brand
Scan
EAN-13
5015397133076
Order Code
98-3583
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This SCAN Fire Action Procedure is made from 1mm thick, durable PVC Sign. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. Printed with UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO 7010 design criteria where applicable. Helps limit company liability should accident occur.

Specifications:

Size: 200 x 300mm.
Important Message: This sign details a fire action procedure, with a space to write the point of assembly.


Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot