Scan 1591 Fire Extinguisher Composite Foam - Photoluminescent 75 x 200mm

MPN
1591
Brand
Scan
EAN-13
5015397203663
Order Code
97-0936
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Scan 'Fire extinguisher composite' safety sign is for foam extinguishers, and measures 75 x 200mm. It is printed on 1.3mm thick, rigid material with UV resistant inks to prevent fading. The sign is photoluminescent, which means that it will glow in the dark. The PVC sign is self-adhesive, making it easy to attach to any wall. It is perfect for alerting people to and providing guidance on the uses of foam fire extinguishers.

The sign exceeds PSPA Class 1 classification. It is non toxic and non radioactive with no lead of phosphorous.

Complies with BS5499 and/or ISO7010 design criteria where applicable. Helps limit company liability should an accident occur.


Type Sign

Reviews

Be the first to submit a review

Trustpilot