Scan 1583 Fire Exit Running Man Arrow Left - Photoluminescent 300 x 200mm

MPN
1583
Brand
Scan
EAN-13
5015397152954
Order Code
97-0925
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Scan high-intensity safety sign is made from 1.3mm thick, rigid material. It is printed using UV resistant inks, which resist fading. The background of this sign is photoluminescent, which means that is glows and can be seen in the dark. It is non-toxic, non-radioactive with no lead of phosphorous. The sign is easy to read with clear writing and illustration.

Exceeds PSPA Class 1 classification.
Complies with BS5499 and/or ISO 7010 design criteria where applicable.

The SCA1583 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'Fire exit', featuring a left pointing arrow.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot