Scan 1507 Fire Exit Man Running Right - PVC 300 x 200mm

MPN
1507
Brand
Scan
EAN-13
5015397136183
Order Code
97-0922
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Scan Safety sign is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA1507 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'Fire Exit'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot