Scan 1502 Fire Exit Text Only - PVC Sign 300 x 200mm

MPN
1502
Brand
Scan
EAN-13
5015397136138
Order Code
98-3589
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This SCAN Safety Sign, 300 x 200mm, is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. Printed with UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO 7010 design criteria where applicable. Helps limit company liability should accident occur.

Specifications:

Size: 300 x 200mm.
Message: 'Fire exit'.


Reviews

Be the first to submit a review

Trustpilot