Scan 1180 Caution Event of Fire Do Not Use Lift - PVC Sign 200 x 300mm

MPN
1180
Brand
Scan
EAN-13
5015397264961
Order Code
98-3586
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This SCAN Safety Sign is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. Printed with UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO 7010 design criteria where applicable. Helps limit company liability should accident occur.

Specifications:

Size: 200 x 300mm.
Message: 'Caution In event of fire Do not use lift'.


Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot