Scan 1105 Danger Mind The Step - PVC 200 x 300mm

MPN
1105
Brand
Scan
EAN-13
5015397131089
Order Code
97-0876
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Scan Hazard sign is made from 1mm thick, durable PVC. Its aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA1105 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'Danger Mind the step'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot