Scan 0958 Warning Construction Site - PVC 200 x 300mm

MPN
0958
Brand
Scan
EAN-13
5015397451279
Order Code
97-1272
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Scan Hazard sign is made from 1mm thick, durable PVC. Its aggressive waster-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA0958 safety sign has the following specifications:
Size: 200 x 300mm.
Message: 'Warning Construction site'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot