Scan 0567-5 No Smoking In These Premises PVC 200 x 300mm

MPN
0567-5
Brand
Scan
EAN-13
5015397451262
Order Code
97-1140
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Scan Safety signs are made from 1mm thick, durable PVC. Their aggressive water-based adhesive enables the signs to easily stick on to and remain on any wall. They are printed using UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA05675 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'No Smoking It is against the law to smoke on these premises'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot