Scan 03.6110C TOWER COMPACT CONNECT Light 2500 Lumens 18V Bare Unit

MPN
03.6110C
Brand
Scan
EAN-13
5708997006979
Order Code
98-3795
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £172.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SCANGRIP® TOWER COMPACT CONNECT Light provides extremely high lumen output, up to as much as 2500 lumens, and can be positioned directly on the tripod without any bracket or extra devices. This means it can be dismounted as easily and positioned directly on the surface using the battery base as stand or positioned by the built-in hook.

Featuring 360° flexible and turnable lamp heads TOWER COMPACT CONNECT provides powerful illumination from any lighting angle you need for the job. Both lamp heads have dual axis rotation which means the lamp heads can be rotated in all directions independent of each other providing completely flexible positioning of the light source. This provides perfect lighting condition for painting and installation work, for instance.

Its tripod is extendable from 0.9m to 2m and offers complete flexibility to position the work light into the required height. The QUICK RELEASE function makes it fast to set up and fold again when the job is done. In folded position, it is very compact and designed for one-hand transport.

The ideal work lamp for the craftsman who often changes workplace and needs to set up quickly and easily move on to the next job. The sturdy, slim design, and low weight of only 2.7 kg makes it tailored to bring around in the back of the car and convenient to carry around from one job to the other.

Comes as a Bare Unit.

Can be powered by:
-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah.
-CONNECT POWER SUPPLY.
-A 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 2,500/1250 Lumens.
Illuminance, Max.Min. (@0,5m): 1,800/900 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 180°.
Max. Height: 2m (fully extended).
Weight: 2.74kg.


Reviews

Be the first to submit a review

Trustpilot