Scan 03.6104C VEGA 4 CONNECT Work Light 18V Bare Unit

MPN
03.6104C
Brand
Scan
EAN-13
5708997006764
Order Code
98-3792
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £126.56 £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SCANGRIP® VEGA 4 CONNECT Work Light is a powerful LED floodlight designed for the professional user. The powerful LEDs provide a diffused and pleasant, non-blinding, uniform work light, with a large dispersion, perfect for painting and installation work. It features 2 level light output (50-100%) which makes it possible to adjust the light according to the work task.

It comes with an integrated carrying handle and a stand for tripod mounting which make it very convenient and easy to position the light where it is needed. The robust housing of the VEGA 4 CONNECT is made of a highly shock-resistant plastic material, perfect for a working environment.

It is also waterproof (IP54). Since the LEDs do not produce heat, there is no fire hazard when using the floodlight. Comes as a Bare Unit.

Can be powered by:
-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah
-CONNECT POWER SUPPLY
-A 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 4,000/2,000 Lumens.
Illuminance, Max.Min. (@0,5m): 6,000/3,000 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 100°.
Dimensions: 280 x 289 x 103mm.
Weight: 2.02kg.


Reviews

Be the first to submit a review

Trustpilot