Scan 03.6103C AREA 10 CONNECT 360° Work Light 18V Bare Unit

MPN
03.6103C
Brand
Scan
EAN-13
5708997006757
Order Code
98-3791
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The SCANGRIP® AREA 10 CONNECT provides a diffused and uniform light up to 10,000 lumen which is ideal for the professional user who requires powerful and efficient illumination of the entire work area carrying out any kind of repair, paint or construction work.

Changes between 360° and 180° illumination according to the work task, with a built-in dimmer function enabling you to adjust the light output into five different levels.

Integrated Bluetooth® light control makes it possible to turn on/off the work light and adjust the light output through a mobile device, saving you time from manual operation and increases work efficiency.

It has a compact design with a carrying handle, makes it extremely handy and easy to move around. It is also supplied with a hook for flexible positioning and can be mounted directly on the SCANGRIP TRIPOD (SOLD SEPARATELY). Dust and waterproof, IP65, and supplied with a built-in power bank with USB outlet to charge mobile devices. Comes as a Bare Unit.

Can be powered by:
-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah.
-CONNECT POWER SUPPLY.
-A 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 10,000/1000 Lumens.
Illuminance, Max.Min. (@0,5m): 3,000/300 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 360°.
Dimensions: 395 x 200 x 212mm.
Weight: 3.7kg.


Reviews

Be the first to submit a review

Trustpilot